RS PRO Bag 76mm(W)x Transparent Grip Seal 100 Per Pack
- RS Stock No.:
- 707-139
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
$28.28
(exc. GST)
$31.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 71 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $28.28 | $0.283 |
*price indicative
- RS Stock No.:
- 707-139
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bag | |
| Bag Type | Static Shielding Bag | |
| Colour | Transparent | |
| Width | 76mm | |
| Quantity Per Package | 100Per Pack | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Grip Seal | |
| Standards/Approvals | ANSI/ESD S11.4, ANSI/ESD S20.20, ANSI/ESD S541, ASTM D1003, ASTM D1004-94 Notched, ASTM D3420, ASTM D882, ASTM D882-91 Method A, D1876-93, EIA 541 Appendix C, EIA 541 Appendix E, EN 61340.5-1, ESD-STM-11.31, FTMS 101B Method 4046-5000-OV, FTMS 101C Method 2065.1, FTMS 101C Method 3005, STM 11.11 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bag | ||
Bag Type Static Shielding Bag | ||
Colour Transparent | ||
Width 76mm | ||
Quantity Per Package 100Per Pack | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Grip Seal | ||
Standards/Approvals ANSI/ESD S11.4, ANSI/ESD S20.20, ANSI/ESD S541, ASTM D1003, ASTM D1004-94 Notched, ASTM D3420, ASTM D882, ASTM D882-91 Method A, D1876-93, EIA 541 Appendix C, EIA 541 Appendix E, EN 61340.5-1, ESD-STM-11.31, FTMS 101B Method 4046-5000-OV, FTMS 101C Method 2065.1, FTMS 101C Method 3005, STM 11.11 | ||
- COO (Country of Origin):
- CN
RS PRO Static Shielding Bag, Grip Seal, Transparent
RS PRO Static Shielding Bags are designed to protect sensitive electronic components from electrostatic discharge (ESD) during storage and transportation. These bags are Ideal for environments where static control is crucial, providing a reliable solution to prevent damage to electronic parts.
Features and Benefits
Grip Seal Closure: Ensures easy and secure sealing of the bag, maintaining the integrity of the contents.
Transparent Colour: Allows for quick identification of contents without opening the bag.
Static Shielding: Protects sensitive components from electrostatic discharge, reducing the risk of damage.
Compliant with EN 61340-5-1: Meets international standards for ESD protection, ensuring high-quality performance.
Durable Construction: Made from robust materials to withstand handling and transportation.
Transparent Colour: Allows for quick identification of contents without opening the bag.
Static Shielding: Protects sensitive components from electrostatic discharge, reducing the risk of damage.
Compliant with EN 61340-5-1: Meets international standards for ESD protection, ensuring high-quality performance.
Durable Construction: Made from robust materials to withstand handling and transportation.
Applications
Electronics Manufacturing
Semiconductor Handling
PCB Storage
Component Shipping
Semiconductor Handling
PCB Storage
Component Shipping
Additional Information
Quantity per Package: 100 per pack
Standards Compliance: ANSI/ESD S11.4, ANSI/ESD S20.20, ANSI/ESD S541, ASTM D1003, ASTM D1004-94 Notched, ASTM D3420, ASTM D882, ASTM D882-91 Method A, D1876-93, EIA 541 Appendix C, EIA 541 Appendix E, ESD-STM-11.31, FTMS 101B Method 4046-5000-OV, FTMS 101C Method 2065.1, FTMS 101C Method 3005, STM 11.11
Dimensions: 127 mm height x 76 mm width
Standards Compliance: ANSI/ESD S11.4, ANSI/ESD S20.20, ANSI/ESD S541, ASTM D1003, ASTM D1004-94 Notched, ASTM D3420, ASTM D882, ASTM D882-91 Method A, D1876-93, EIA 541 Appendix C, EIA 541 Appendix E, ESD-STM-11.31, FTMS 101B Method 4046-5000-OV, FTMS 101C Method 2065.1, FTMS 101C Method 3005, STM 11.11
Dimensions: 127 mm height x 76 mm width
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RND Anti Static Bag 203mm(W)x 305mm(L)
- KWR Bag 152mm(W)x 254 mm(L)
- RS PRO Static Shielding Bag 203mm(W)x Silver Heat Seal 100
- RS PRO Anti-Static Bag 106.4mm(W)x 457.2 mm Silver Open Top 100 Per Pack
- RS PRO Anti-Static Bag 102mm(W)x Transparent Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag 102mm(W)x 152 mm Transparent Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag 457mm(W)x Silver Open Top 100 Per Pack
- KWR Bag 203mm(W)x 305 mm(L)
