Socomec 192E Analogue Panel Ammeter 100 A DC, 96 mm x 96 mm
- RS Stock No.:
- 221-0232
- Mfr. Part No.:
- 192E4432
- Brand:
- Socomec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-0232
- Mfr. Part No.:
- 192E4432
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Maximum Ampere Value | 100 A | |
| Standards/Approvals | VDE 0410, BS 89, IEC 60414, IEC 60051-1, NF C 42-010, DIN 43780, BS 5448, NF EN 60051-1 | |
| Series | 192E | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Maximum Ampere Value 100 A | ||
Standards/Approvals VDE 0410, BS 89, IEC 60414, IEC 60051-1, NF C 42-010, DIN 43780, BS 5448, NF EN 60051-1 | ||
Series 192E | ||
- COO (Country of Origin):
- ES
The Socomec magnetoelectric ammeters measure the direct current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 100 A.
Pointer deflection 90°
Connection screw or fast-on lugs
Interchangeable guided dial
Related links
- Socomec 192E Analogue Panel Ammeter 400 A DC, 96 mm x 96 mm
- Socomec 192E Analogue Panel Ammeter 150 A DC, 96 mm x 96 mm
- Socomec 192E Analogue Panel Ammeter 250 A DC, 96 mm x 96 mm
- Socomec 192E Analogue Panel Ammeter 100 A DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 100 A DC, 72 mm x 72 mm
- Socomec 192E Analogue Panel Ammeter 100 μA DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 250 A DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 60 A DC, 48 mm x 48 mm
