Socomec 192E Analogue Panel Ammeter 10 A DC, 72 mm x 72 mm
- RS Stock No.:
- 221-0228
- Mfr. Part No.:
- 192E1327
- Brand:
- Socomec
Subtotal (1 unit)*
$246.87
(exc. GST)
$271.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.87 |
*price indicative
- RS Stock No.:
- 221-0228
- Mfr. Part No.:
- 192E1327
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Maximum Ampere Value | 10 A | |
| Standards/Approvals | BS 89, VDE 0410, IEC 60414, DIN 43780, NF EN 60051-1, NF C 42-010, IEC 60051-1, BS 5448 | |
| Series | 192E | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Maximum Ampere Value 10 A | ||
Standards/Approvals BS 89, VDE 0410, IEC 60414, DIN 43780, NF EN 60051-1, NF C 42-010, IEC 60051-1, BS 5448 | ||
Series 192E | ||
- COO (Country of Origin):
- ES
The Socomec magnetoelectric ammeters measure the direct current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 10 A.
Pointer deflection 90°
Connection screw or fast-on lugs
Interchangeable guided dial
- RS Stock No. 2533639
- Mfr. Part No. 192E3332
Each
$246.37
- RS Stock No. 2533636
- Mfr. Part No. 192E1361
Each
$227.22
- RS Stock No. 2210182
- Mfr. Part No. 192B3301
Each
$129.58
- RS Stock No. 1879944
- Mfr. Part No. 192A1300
Each
$87.26
Related links
- Socomec 192E Analogue Panel Ammeter 15 A DC, 72 mm x 72 mm
- Socomec 192E Analogue Panel Ammeter 100 A DC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm
- HOBUT D72MC Analogue Panel Ammeter 10 A DC, 72 mm x 72 mm Moving Coil
- Socomec 192D Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm
- HOBUT Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm Moving Iron












