Socomec 192E Analogue Panel Ammeter 250 A DC, 48 mm x 48 mm
- RS Stock No.:
- 221-0230
- Mfr. Part No.:
- 192E2234
- Brand:
- Socomec
Subtotal (1 unit)*
$256.19
(exc. GST)
$281.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.19 |
*price indicative
- RS Stock No.:
- 221-0230
- Mfr. Part No.:
- 192E2234
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Maximum Ampere Value | 250 A | |
| Standards/Approvals | BS 5448, IEC 60414, NF EN 60051-1, VDE 0410, IEC 60051-1, BS 89, DIN 43780, NF C 42-010 | |
| Series | 192E | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Maximum Ampere Value 250 A | ||
Standards/Approvals BS 5448, IEC 60414, NF EN 60051-1, VDE 0410, IEC 60051-1, BS 89, DIN 43780, NF C 42-010 | ||
Series 192E | ||
- COO (Country of Origin):
- ES
The Socomec magnetoelectric ammeters measure the direct current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 250 A.
Pointer deflection 90°
Connection screw or fast-on lugs
Interchangeable guided dial
- RS Stock No. 2533637
- Mfr. Part No. 192E2231
Each
$263.88
- RS Stock No. 2210229
- Mfr. Part No. 192E2230
Each
$269.67
- RS Stock No. 2533638
- Mfr. Part No. 192E2232
Each
$261.30
- RS Stock No. 2533635
- Mfr. Part No. 192E1229
Each
$248.25
Related links
- Socomec 192E Analogue Panel Ammeter 60 A DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 100 μA DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 25 A DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 40 A DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 100 A DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 250 A DC, 96 mm x 96 mm
- Socomec 192E Analogue Panel Ammeter 60A DC, 92mm x 92mm
- Socomec 192E Analogue Panel Ammeter 100 A DC, 96 mm x 96 mm












