Socomec 192E Analogue Panel Ammeter 100 μA DC, 48 mm x 48 mm

Subtotal (1 unit)*

$252.55

(exc. GST)

$277.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.55

*price indicative

RS Stock No.:
221-0227
Mfr. Part No.:
192E1201
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Analogue Panel Ammeter

Current Type

DC

Cutout Height

48mm

Cutout Width

48mm

Maximum Ampere Value

100 μA

Standards/Approvals

NF EN 60051-1, IEC 60414, IEC 60051-1, VDE 0410, BS 89, NF C 42-010, DIN 43780, BS 5448

Series

192E

COO (Country of Origin):
ES
The Socomec magnetoelectric ammeters measure the direct current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 100 μA.

Pointer deflection 90°

Connection screw or fast-on lugs

Interchangeable guided dial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy