Socomec 192D Analogue Panel Ammeter 25 A AC, 96 mm x 96 mm
- RS Stock No.:
- 253-3634
- Mfr. Part No.:
- 192D4403
- Brand:
- Socomec
Subtotal (1 unit)*
$180.07
(exc. GST)
$198.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.07 |
*price indicative
- RS Stock No.:
- 253-3634
- Mfr. Part No.:
- 192D4403
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Maximum Ampere Value | 25 A | |
| Standards/Approvals | RoHS | |
| Series | 192D | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Maximum Ampere Value 25 A | ||
Standards/Approvals RoHS | ||
Series 192D | ||
- COO (Country of Origin):
- FR
The Socomec Rotex ferromagnetic ammeter measure the alternating current of any electrical circuit. It can be embedded in the front panel of cabinets, enclosures or other equipment. It is compliant with IEC and VDE standards.
90° pointer deflection
45/65 Hz operating frequency
Related links
- Socomec 192D Analogue Panel Ammeter 200 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 10 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 15 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 75 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 50 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 40 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 25 A AC, 72 mm x 72 mm
- Socomec 192D Analogue Panel Ammeter 150 A AC, 72 mm x 72 mm
