Socomec 192D Analogue Panel Ammeter 15 A AC, 96 mm x 96 mm
- RS Stock No.:
- 221-0222
- Mfr. Part No.:
- 192D4402
- Brand:
- Socomec
Subtotal (1 unit)*
$185.85
(exc. GST)
$204.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.85 |
*price indicative
- RS Stock No.:
- 221-0222
- Mfr. Part No.:
- 192D4402
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Maximum Ampere Value | 15 A | |
| Standards/Approvals | BS 5448, BS 89, IEC 60051-1, NF C 42-010, DIN 43780, VDE 0410, IEC 60414, NF EN 60051-1 | |
| Series | 192D | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Maximum Ampere Value 15 A | ||
Standards/Approvals BS 5448, BS 89, IEC 60051-1, NF C 42-010, DIN 43780, VDE 0410, IEC 60414, NF EN 60051-1 | ||
Series 192D | ||
- COO (Country of Origin):
- ES
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 15 A.
Pointer deflection 90°
Operating frequency 45/65 Hz
Screw mounted
Related links
- Socomec 192D Analogue Panel Ammeter 200 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 10 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 25 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 75 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 50 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 40 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 15 A AC, 72 mm x 72 mm
- Socomec 192D Analogue Panel Ammeter 150 A AC, 72 mm x 72 mm
