Socomec 192D Analogue Panel Ammeter 25 A AC, 72 mm x 72 mm
- RS Stock No.:
- 221-0212
- Mfr. Part No.:
- 192D3303
- Brand:
- Socomec
Subtotal (1 unit)*
$163.07
(exc. GST)
$179.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.07 |
*price indicative
- RS Stock No.:
- 221-0212
- Mfr. Part No.:
- 192D3303
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Maximum Ampere Value | 25 A | |
| Standards/Approvals | BS 89, VDE 0410, NF EN 60051-1, DIN 43780, BS 5448, IEC 60414, IEC 60051-1, NF C 42-010 | |
| Series | 192D | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Maximum Ampere Value 25 A | ||
Standards/Approvals BS 89, VDE 0410, NF EN 60051-1, DIN 43780, BS 5448, IEC 60414, IEC 60051-1, NF C 42-010 | ||
Series 192D | ||
- COO (Country of Origin):
- ES
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 25 A.
Pointer deflection 90°
Operating frequency 45/65 Hz
Screw mounted
Related links
- Socomec 192D Analogue Panel Ammeter 25 A AC, 72 mm x 72 mm
- Socomec 192D Analogue Panel Ammeter 150 A AC, 72 mm x 72 mm
- Socomec 192D Analogue Panel Ammeter 30 A AC, 72 mm x 72 mm
- Socomec 192D Analogue Panel Ammeter 200 A AC, 72 mm x 72 mm
- Socomec 192D Analogue Panel Ammeter 250 A AC, 72 mm x 72 mm
- Socomec 192D Analogue Panel Ammeter 100 A AC, 72 mm x 72 mm
- Socomec 192D Analogue Panel Ammeter 125 A AC, 72 mm x 72 mm
- Socomec 192D Analogue Panel Ammeter 40 A AC, 72 mm x 72 mm
