Socomec 192C Analogue Panel Ammeter 100 A AC, 96 mm x 96 mm
- RS Stock No.:
- 253-3623
- Mfr. Part No.:
- 192C4406
- Brand:
- Socomec
Subtotal (1 unit)*
$162.53
(exc. GST)
$178.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.53 |
*price indicative
- RS Stock No.:
- 253-3623
- Mfr. Part No.:
- 192C4406
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Maximum Ampere Value | 100 A | |
| Standards/Approvals | RoHS | |
| Series | 192C | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Maximum Ampere Value 100 A | ||
Standards/Approvals RoHS | ||
Series 192C | ||
- COO (Country of Origin):
- FR
The Socomec Rotex ferromagnetic ammeter measure the alternating current of any electrical circuit. It can be embedded in the front panel of cabinets, enclosures or other equipment. It is compliant with IEC and VDE standards.
90° pointer deflection
45/65 Hz operating frequency
Related links
- Socomec 192C Analogue Panel Ammeter 125 A AC, 96 mm x 96 mm
- Socomec 192C Analogue Panel Ammeter 1 kA AC, 96 mm x 96 mm
- Socomec 192C Analogue Panel Ammeter 250 A AC, 96 mm x 96 mm
- Socomec 192A Analogue Panel Ammeter 100 A AC, 96 mm x 96 mm
- Socomec 192B Analogue Panel Ammeter 100 A AC, 96 mm x 96 mm
- Socomec 192C Analogue Panel Ammeter 100 A AC, 72 mm x 72 mm
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC 0.5 %
- HOBUT D96SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
