Omron Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc

Bulk discount available

Subtotal (1 unit)*

$213.45

(exc. GST)

$234.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 2$213.45
3 +$204.91

*price indicative

RS Stock No.:
750-6757
Mfr. Part No.:
TL-W5MB1 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30.5mm

Mounting Type

Non-Flush

Housing Material

ABS Resin

Width

18mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Series

TL-W

Maximum Switching Frequency

500Hz

Standards Met

CE

Reverse Polarity Protection

Yes

Depth

10mm

Shielding

Unshielded

Switching Frequency

500 Hz

Switching Current

100 mA

COO (Country of Origin):
CN

Omron Proximity Sensor, Inductive Sensor Technology, IP67 - TL-W5MB1 2M


This is a flat-type proximity sensor with an unshielded design. It operates on a DC 3-wire system with a PNP output in Normally Open (NO) mode. The sensor has a sensing distance of 5 mm and comes with a 2-metre cable. Its compact size (18 mm x 10 mm x 30.5 mm) makes it suitable for various industrial applications.

Features & Benefits


• Utilises advanced retro-reflective technology with Modulated Scatter Reflective (M.S.R.), ensuring accurate object detection
• Covers a range of 5 mm ±10%
• Employs a red LED (660 nm) for reliable performance
• Operate or reset time is a swift 0.5 ms maximum
• Functions reliably between -25°C and 70°C (with no freezing or condensation)

Applications


• Ideal for detecting ferrous metal objects with a minimum diametre of 75 mm
• Used in conveyor systems, packaging lines, and assembly processes

What is the sensing range of the TL-W5MB1 2M?


The sensing distance is 5 mm ±10%.

Can I use it in outdoor environments?


The sensor is designed for indoor use and operates reliably within the specified ambient temperature range.

What type of output does it have?


The TL-W5MB1 2M features a PNP open collector output.

What is the response time of the sensor?


The operate or reset time is 0.5 ms maximum.

Is it resistant to oil?


Yes, the sensor has an IP67 rating, making it oil-proof.

Standards

IEC IP67

Related links