Socomec 192B Analogue Panel Ammeter 500 A AC, 96 mm x 96 mm

Subtotal (1 unit)*

$125.81

(exc. GST)

$138.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.81

*price indicative

RS Stock No.:
221-0194
Mfr. Part No.:
192B4425
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Analogue Panel Ammeter

Current Type

AC

Cutout Height

96mm

Cutout Width

96mm

Maximum Ampere Value

500 A

Standards/Approvals

BS 89, VDE 0410, BS 5448, IEC 60051-1, IEC 60414, DIN 43780, NF C 42-010, NF EN 60051-1

Series

192B

COO (Country of Origin):
ES
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 500 A.

Pointer deflection 90°

Operating frequency 45/65 Hz

Screw mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy