Socomec 192E Analogue Panel Ammeter 60A DC, 92mm x 92mm
- RS Stock No.:
- 221-0231
- Mfr. Part No.:
- 192E4431
- Brand:
- Socomec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-0231
- Mfr. Part No.:
- 192E4431
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Maximum Value | 60A | |
| Current Type | DC | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Series | 192E | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Maximum Value 60A | ||
Current Type DC | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Series 192E | ||
- COO (Country of Origin):
- ES
The Socomec magnetoelectric ammeters measure the direct current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 60 A.
Pointer deflection 90°
Connection screw or fast-on lugs
Interchangeable guided dial
Connection screw or fast-on lugs
Interchangeable guided dial
Related links
- RS PRO Analogue Panel Ammeter DC 1 % Moving Coil
- Socomec 192E Analogue Panel Ammeter 100 μA DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 250 A DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 60 A DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 100 A DC, 96 mm x 96 mm
- Socomec 192E Analogue Panel Ammeter 10 A DC, 72 mm x 72 mm
- Socomec 192E Analogue Panel Ammeter 400 A DC, 96 mm x 96 mm
- Socomec 192E Analogue Panel Ammeter 40 A DC, 48 mm x 48 mm
