Karcher HEPA Air Purifier

Subtotal (1 pair)*

$1,222.34

(exc. GST)

$1,344.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$1,222.34

*price indicative

RS Stock No.:
230-0509
Mfr. Part No.:
2.863-035.0 HEPA14
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Air Purifier

Filter Type

HEPA

Height

284mm

Depth

545mm

Standards/Approvals

RoHS

Width

145mm

COO (Country of Origin):
DE
The Karcher HEPA high-performance filter can be relied on to capture pollen, fungal spores, bacteria and mite excrement. The high-performance filter reliably filters allergens and dust and guarantees optimally clean air. The air that is produced is cleaner than normal indoor air. It captures 99.9% of all allergy-triggering particles larger than 0.3 μm. It is an ideal solution for people with particularly stringent hygiene requirements.

Filtration of pollen, fungal spores, bacteria and mite excrement

Reliable filtration of allergens and dust

It has 285 x 145 x 545 mm dimensions

Enhanced safety for living spaces, offices, hospitality and doctor surgeries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy