Vent-Axia HEPA Air Purifier, 65 m², 45 dB, 3-Pin (UK)
- RS Stock No.:
- 757-720
- Mfr. Part No.:
- 411275
- Brand:
- Vent-Axia
Subtotal (1 unit)*
$635.69
(exc. GST)
$699.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $635.69 |
*price indicative
- RS Stock No.:
- 757-720
- Mfr. Part No.:
- 411275
- Brand:
- Vent-Axia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vent-Axia | |
| Noise Level | 45dB | |
| Product Type | Air Purifier | |
| Filter Type | HEPA | |
| Plug Type | 3-Pin (UK) | |
| Maximum Room Size | 65m² | |
| Weight | 10.04kg | |
| Width | 260mm | |
| Height | 400mm | |
| Depth | 255mm | |
| Select all | ||
|---|---|---|
Brand Vent-Axia | ||
Noise Level 45dB | ||
Product Type Air Purifier | ||
Filter Type HEPA | ||
Plug Type 3-Pin (UK) | ||
Maximum Room Size 65m² | ||
Weight 10.04kg | ||
Width 260mm | ||
Height 400mm | ||
Depth 255mm | ||
- COO (Country of Origin):
- CN
The Vent-Axia Air cleaner is designed to improve indoor Air quality, utilising an Advanced seven-stage purification system that effectively removes Airborne particles, including allergens and viruses.
Removes 99.9% of airborne particles, including viruses and bacteria
Quiet operation with three adjustable speed settings
Smart app control enables monitoring and scheduling from smartphones
Ideal for areas up to 65m² with a maximum noise level of 45dB
Features UV sterilisation and built-in ioniser for enhanced purification
Child safety lock and Air quality display
Related links
- Vent-Axia HEPA Air Purifier 45 dBA, Type G
- Vent-Axia Air Replacement Filter 45 dBA, Type G - British 3-Pin
- Fellowes HEPA Air Purifier 69.5 dB
- Fellowes HEPA Air Purifier 69.5 dB
- Fellowes HEPA Air Purifier 55 dB
- Fellowes HEPA Air Purifier 55 dB
- Fellowes HEPA Air Purifier 68.5 dB
- Fellowes HEPA Air Purifier 55 dB
