Fellowes HEPA Air Purifier, 110 m², 55 dB

Subtotal (1 unit)*

$3,740.59

(exc. GST)

$4,114.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,740.59

*price indicative

RS Stock No.:
665-355
Mfr. Part No.:
9451001
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Noise Level

55dB

Product Type

Air Purifier

Filter Type

HEPA

Housing Material

ABS

Power Consumption

188W

Air Flow

748m³/h

Maximum Room Size

110m²

Height

483mm

Weight

15.9kg

Standards/Approvals

TUV, CE, GS

Width

883mm

Depth

241mm

COO (Country of Origin):
CN
The Fellowes Pro air purifier is designed to eliminate COVID-19 using a combination of smart and integrated technologies. It features a capacitive touch control panel with internal access only, ensuring secure and user-friendly operation. The housing is made from UV stabilized ABS for enhanced durability.

Smart and integrated purification technologies

Capacitive touch control panel

UV stabilized ABS housing

Related links