Fellowes HEPA Air Purifier, 25 m², 55 dB
- RS Stock No.:
- 665-356
- Mfr. Part No.:
- 9540401
- Brand:
- Fellowes
Subtotal (1 unit)*
$1,510.73
(exc. GST)
$1,661.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,510.73 |
*price indicative
- RS Stock No.:
- 665-356
- Mfr. Part No.:
- 9540401
- Brand:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Air Purifier | |
| Noise Level | 55dB | |
| Filter Type | HEPA | |
| Housing Material | ABS | |
| Power Consumption | 70W | |
| Air Flow | 170m³/h | |
| Maximum Room Size | 25m² | |
| Height | 574mm | |
| Depth | 104mm | |
| Weight | 5.8kg | |
| Standards/Approvals | TUV, GS, CE | |
| Width | 360mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Air Purifier | ||
Noise Level 55dB | ||
Filter Type HEPA | ||
Housing Material ABS | ||
Power Consumption 70W | ||
Air Flow 170m³/h | ||
Maximum Room Size 25m² | ||
Height 574mm | ||
Depth 104mm | ||
Weight 5.8kg | ||
Standards/Approvals TUV, GS, CE | ||
Width 360mm | ||
- COO (Country of Origin):
- CN
The Fellowes Air purifier is demonstrated to eliminate COVID-19 using a combination of smart and integrated technologies. It features side air intake and top air outlet for efficient airflow. The capacitive touch control panel offers a modern and intuitive interface. Built-in EnviroSmart sensors detect VOCs, sound, and motion for intelligent operation. The housing is made from UV stabilized ABS for long-lasting durability.
Smart and integrated purification technologies
Side air intake and top air outlet
Capacitive touch control panel
