Festo Air Hose Green Thermoplastic Elastomer 10 mm 300 m, 8048708
- RS Stock No.:
- 288-2907
- Mfr. Part No.:
- PUN-H-10X1,5-TGN-300
- Brand:
- Festo
Subtotal (1 reel of 300 metres)*
$1,510.90
(exc. GST)
$1,661.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,510.90 | $5.036 |
*price indicative
- RS Stock No.:
- 288-2907
- Mfr. Part No.:
- PUN-H-10X1,5-TGN-300
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Hose | |
| Colour | Green | |
| Material | Thermoplastic Elastomer | |
| Length | 300m | |
| Maximum Operating Pressure | 0.6 MPa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Model Number | 8048708 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Hose | ||
Colour Green | ||
Material Thermoplastic Elastomer | ||
Length 300m | ||
Maximum Operating Pressure 0.6 MPa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Model Number 8048708 | ||
- COO (Country of Origin):
- CZ
The Festo translucent green plastic tubing is designed for a wide range of applications, from compressed air to water, with a temperature range of -35°C to 60°C. With approval from the German Technical Control Board and RoHS compliance, this tubing is not
Suitable for energy chains
Fire test material UL94 HB
Cleanroom class element installed statically
Shore hardness D 52 +/-3
Suitability for use with food
Pneumatic connection for push-in connector O.D. 10 mm
Temperature-dependent operating pressure -0.095 MPa ... 1 MPa
Related links
- Festo Air Hose Silver Thermoplastic Elastomer 10 mm 300 m PUN Series
- Festo Air Hose Black Thermoplastic Elastomer 10 mm 300 m PUN Series
- Festo Air Hose Red Thermoplastic Elastomer 10 mm 300 m, 8048706
- Festo Air Hose Natural Thermoplastic Elastomer 10 mm 300 m PUN Series
- Festo Air Hose Yellow Thermoplastic Elastomer 10 mm 300 m, 8048710
- Festo Air Hose Translucent Blue Thermoplastic Elastomer 10 mm 300 m PUN Series
- Festo Air Hose Blue Thermoplastic Elastomer 10 mm 300 m PUN Series
- Festo Air Hose Green Thermoplastic Elastomer 12 mm 200 m, 8048718
