SMC Compressed Air Pipe Blue Polyurethane 6 mm 100 m TU Series

Subtotal (1 unit)*

$207.25

(exc. GST)

$227.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.25

*price indicative

RS Stock No.:
281-1001
Mfr. Part No.:
TU0604BU1-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Blue

Material

Polyurethane

Length

100m

Maximum Operating Pressure

0.8 Mpa

Application

Pneumatic Tubing

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The SMC polyurethane tubing is a flexible and suitable for general pneumatic tubing.

RoHS compliant

It is durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy