SMC Compressed Air Pipe Black PUR 8 mm 20 m TAU Series

Subtotal (1 unit)*

$312.35

(exc. GST)

$343.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.35

*price indicative

RS Stock No.:
281-0974
Mfr. Part No.:
TAU0805B-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

PUR

Length

20m

Application

Pneumatic Tubing

Series

TAU

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Inside Diameter

5mm

Outside Diameter

8mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC General purpose pneumatic tube is made from polyurethane material.

Anti-static

RoHS compliant

  • RS Stock No. 2328384
  • Mfr. Part No. TAU0604B-20
Each
$189.52
  • RS Stock No. 1961214
  • Mfr. Part No. TAU3220B-100
Each
$870.04
  • RS Stock No. 1961213
  • Mfr. Part No. TAS0805B-20
Each
$410.12
  • RS Stock No. 2328444
  • Mfr. Part No. TUZ0805B-20
Each
$137.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy