SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TAU Series
- RS Stock No.:
- 232-8384
- Mfr. Part No.:
- TAU0604B-20
- Brand:
- SMC
Subtotal (1 unit)*
$189.52
(exc. GST)
$208.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.52 |
*price indicative
- RS Stock No.:
- 232-8384
- Mfr. Part No.:
- TAU0604B-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 20m | |
| Series | TAU | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Polyurethane | ||
Length 20m | ||
Series TAU | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC TAU Polyurethane general use tube has 20 m long roll. It is comes in black colour.
Applicable tubing O.D.: Ø 3.2 to Ø 12 mm
Operating temperature: -20 to 40 °C
Colour: black.
- RS Stock No. 2328383
- Mfr. Part No. TAU0425B-20
Each
$118.04
- RS Stock No. 2337318
- Mfr. Part No. TUZ0604B-20
Each
$64.18
- RS Stock No. 0366364
- Mfr. Part No. TAS0425B-20
Each
$102.31
- RS Stock No. 2810973
- Mfr. Part No. TAU0604B-100
Each
$879.09
Related links
- SMC Compressed Air Pipe Black Polyurethane 6 mm 100 m TAU Series
- SMC Compressed Air Pipe Black Polyurethane 8 mm 20 m TAU Series
- SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TAU Series
- SMC Compressed Air Pipe Black Nylon 12 mm 20 m TAU Series, TAU1208
- SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m TAU Series, TAU1065
- SMC Compressed Air Pipe Black Polyurethane 4 mm 100 m TAU Series
- SMC Compressed Air Pipe Black Polyurethane 3.2 mm 100 m TAU Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TUZ Series












