SMC Compressed Air Pipe Black PUR 8 mm 20 m TUZ Series

Subtotal (1 unit)*

$137.04

(exc. GST)

$150.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.04

*price indicative

RS Stock No.:
232-8444
Mfr. Part No.:
TUZ0805B-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 Mpa

Series

TUZ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

5mm

Resistance Features

Wear Resistant

Outside Diameter

8mm

Standards/Approvals

No

COO (Country of Origin):
JP

SMC TUZ Series Compressed Air Pipe, 5mm Inside Diameter, 20m Length - TUZ0805B-20


This compressed Air pipe is a flexible polyurethane line designed for pneumatic and general Air distribution tasks in industrial settings. It operates across a wide temperature range and is suitable for routine compressed Air delivery where wear resistance and consistent performance under pressurised conditions are required.

Features & Benefits


• Rated for 0.8MPa provides stable pressurised Air delivery
• Wear‑resistant material extends service intervals
• Operates down to -20°C, maintaining pliability in cold environments
• Tolerates up to 60°C, supporting higher‑temperature installations
• Black exterior offers discreet integration in equipment layouts

**Applications**


• Suitable for pneumatic actuator and valve connections in automation
• Ideal for control tubing in electronics assembly fixtures
• Used for Air supply runs in electrical cabinet purge systems
• Can be used for workshop compressed Air tool feeds
• Used with mechanical pneumatic manifolds for distribution

What flexibility characteristics assist routing in confined assemblies?


Its polyurethane construction delivers good bendability for tight routing and uncomplicated installation around panels and machinery.

How does the material affect wear over repeated movement cycles?


The hose formulation provides enhanced abrasion resistance, reducing surface degradation where it contacts fittings or chassis.

What should be considered when fitting to standard pneumatic connectors?


Match the internal bore to connector barbs for secure sealing and ensure the 8mm external diameter is compatible with clamps or support clips.

Are there environmental limits for continuous operation?


Continuous use should remain within the specified -20°C to 60°C temperature window to avoid material hardening or softening that could impair performance.

  • RS Stock No. 2337320
  • Mfr. Part No. TUZ0805BU-20
Each
$80.46
  • RS Stock No. 2337318
  • Mfr. Part No. TUZ0604B-20
Each
$64.18
  • RS Stock No. 0366349
  • Mfr. Part No. TUZ0805W-20
Each
$109.19
  • RS Stock No. 7214013
  • Mfr. Part No. TU0805B-20
Each
$105.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy