SMC Compressed Air Pipe Black Polyurethane 4 mm 100 m TAU Series

Subtotal (1 unit)*

$563.65

(exc. GST)

$620.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$563.65

*price indicative

RS Stock No.:
281-0971
Mfr. Part No.:
TAU0425B-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

Polyurethane

Length

100m

Application

Pneumatic Tubing

Series

TAU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

2.5mm

Outside Diameter

4mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC General purpose pneumatic tube is made from polyurethane material.

Anti-static

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy