SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m TAU Series, TAU1065
- RS Stock No.:
- 366-365
- Mfr. Part No.:
- TAU1065B-20
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 366-365
- Mfr. Part No.:
- TAU1065B-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 0.9 Mpa | |
| Application | Pneumatic | |
| Series | TAU | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Outside Diameter | 10mm | |
| Standards/Approvals | ISO 4414, ISO 14001, UL-94 Standard V-0, ISO 9001, JIS B 8370, CSA, EN, RoHS, CE | |
| Model Number | TAU1065 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 0.9 Mpa | ||
Application Pneumatic | ||
Series TAU | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Outside Diameter 10mm | ||
Standards/Approvals ISO 4414, ISO 14001, UL-94 Standard V-0, ISO 9001, JIS B 8370, CSA, EN, RoHS, CE | ||
Model Number TAU1065 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
The SMC Antistatic nylon tubing designed for pneumatic piping and applications requiring static electricity prevention. It features flame-retardant properties and is suitable for air as the working fluid.
Flame retardant
Compact design
Durable material
Related links
- SMC Compressed Air Pipe Black Nylon 12 mm 20 m TAU Series, TAU1208
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TAU Series
- SMC Compressed Air Pipe Black Polyurethane 8 mm 20 m TAU Series
- SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TAU Series
- SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe Black Nylon 12 8 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 6 mm 20 m T Series
