Festo Air Hose Blue TPE 8 mm 400 m PUN Series, 558259
- RS Stock No.:
- 271-6852
- Mfr. Part No.:
- PUN-H-8X1,25-BL-400
- Brand:
- Festo
Subtotal (1 reel of 400 metres)*
$1,325.06
(exc. GST)
$1,457.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,325.06 | $3.313 |
*price indicative
- RS Stock No.:
- 271-6852
- Mfr. Part No.:
- PUN-H-8X1,25-BL-400
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | TPE | |
| Length | 400m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | PUN | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | German Technical Control Board (TÜV) Certificate issuing authority B 013277 0506 00 | |
| Model Number | 558259 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Hose | ||
Colour Blue | ||
Material TPE | ||
Length 400m | ||
Maximum Operating Pressure 1 Mpa | ||
Series PUN | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Standards/Approvals German Technical Control Board (TÜV) Certificate issuing authority B 013277 0506 00 | ||
Model Number 558259 | ||
- COO (Country of Origin):
- CZ
Festo PUN-H Series Air Hose, 8mm Outside Diameter, 5.7mm Inside Diameter - PUN-H-8X1,25-BL-400, Numeric Part Number:558259
This air hose is designed with an outside diameter of 8mm and an inside diameter of 5.7mm, this blue air hose is constructed from durable TPE material. Measuring an impressive 400m in length, it efficiently handles a maximum operating pressure of 10 bar, making it suitable for a variety of pneumatic applications, ensuring reliability and performance in demanding settings.
Features & Benefits
• Suitable for energy chains, enhancing flexibility in installations
• Maximum operating pressure of 10 bar for high-pressure usage
• Minimal bending radius of 21mm allows for tight configurations
• Lightweight design at 0.0287 kg/m eases handling during installation
Applications
• Used with compressed air systems in manufacturing
• Ideal for pneumatic tools in industrial settings
• Utilised in robotics for smooth movement in automation
• Suitable for various electrical and mechanical
• Applicable in cleanroom environments for controlled use
What makes the operating temperature range beneficial for this product?
The wide temperature range of -35°C to 60°C ensures compatibility across various industrial environments, allowing it to perform under both cold and hot conditions without risking material failure.
How does the bending radius impact installation flexibility?
With a minimal bending radius of 21mm, it offers significant flexibility in tight spaces, facilitating easier routing through machinery and around obstacles.
In what ways does this comply with safety regulations?
The product is RoHS-compliant, ensuring it adheres to safety standards regarding hazardous materials and is suitable for sensitive environments, such as those in food processing and electronic assembly.
Related links
- Festo Air Hose Translucent Blue Thermoplastic Elastomer 8 mm 400 m PUN Series
- Festo Air Hose Silver Thermoplastic Elastomer 8 mm 400 m PUN Series
- Festo Air Hose Natural Thermoplastic Elastomer 8 mm 400 m PUN Series
- Festo Air Hose Black Thermoplastic Elastomer 8 mm 400 m PUN Series
- Festo Air Hose Red Thermoplastic Elastomer 8 mm 400 m, 8048696
- Festo Air Hose Blue Thermoplastic Elastomer 6 mm 500 m PUN Series
- Festo Air Hose Blue Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Blue Thermoplastic Elastomer 10 mm 300 m PUN Series
