Festo Air Hose Red TPE 8 mm 400 m, 8048696
- RS Stock No.:
- 288-2917
- Mfr. Part No.:
- PUN-H-8X1,25-TRT-400
- Brand:
- Festo
Subtotal (1 reel of 400 metres)*
$1,342.35
(exc. GST)
$1,476.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,342.35 | $3.356 |
*price indicative
- RS Stock No.:
- 288-2917
- Mfr. Part No.:
- PUN-H-8X1,25-TRT-400
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Hose | |
| Colour | Red | |
| Material | TPE | |
| Length | 400m | |
| Maximum Operating Pressure | 0.6 MPa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Model Number | 8048696 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Hose | ||
Colour Red | ||
Material TPE | ||
Length 400m | ||
Maximum Operating Pressure 0.6 MPa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Model Number 8048696 | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing is suitable for energy chains, making it a reliable and durable option for various applications. With a translucent red colour and a shore hardness of D 52, this tubing is RoHS-compliant and suitable for use with food. The operati
Suitable for energy chains
Translucent red colour for easy identification
Shore hardness of D 52 for durability
RoHS-compliant material
Suitable for use with food
Operating pressure range of -0.095 MPa to 0.6 MPa
Temperature range of -35°C to 60°C
Related links
- Festo Air Hose Silver Thermoplastic Elastomer 8 mm 400 m PUN Series
- Festo Air Hose Natural Thermoplastic Elastomer 8 mm 400 m PUN Series
- Festo Air Hose Black Thermoplastic Elastomer 8 mm 400 m PUN Series
- Festo Air Hose Blue Thermoplastic Elastomer 8 mm 400 m PUN Series
- Festo Air Hose Translucent Blue Thermoplastic Elastomer 8 mm 400 m PUN Series
- Festo Air Hose Yellow Thermoplastic Elastomer 8 mm 400 mm, 8048700
- Festo Air Hose Red Thermoplastic Elastomer 10 mm 300 m, 8048706
- Festo Air Hose Red Thermoplastic Elastomer 4 mm 500 m, 8048676
