Festo Air Hose TPE 8mm x 400m
- RS Stock No.:
- 271-6856
- Mfr. Part No.:
- PUN-H-8X1,25-TBL-400
- Brand:
- Festo
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Reel of 400 Metre(s)
$1,169.72
(exc. GST)
$1,286.69
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | $1,169.72 | $2.924 |
*price indicative
- RS Stock No.:
- 271-6856
- Mfr. Part No.:
- PUN-H-8X1,25-TBL-400
- Brand:
- Festo
Related links
- Festo Air Hose Natural TPE 8mm x 400m
- Festo Air Hose Blue TPE 8mm x 400m
- Festo Air Hose Silver TPE 8mm x 400m
- Festo Air Hose Black TPE 8mm x 400m
- Festo Coil Tubing Without Connector Red TPE 8mm x 400m PUN-H...
- Festo Coil Tubing Without Connector Yellow TPE 8mm x 400mm PUN-H...
- Festo Compressed Air Pipe Blue Polyurethane 8mm x 50m PUN-H-T...
- Festo Air Hose TPE 12mm x 200m