Festo Air Hose Natural TPE 10mm x 300m
- RS Stock No.:
- 271-6831
- Mfr. Part No.:
- PUN-H-10X1,5-NT-300
- Brand:
- Festo
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Reel of 300 Metre(s)
$1,302.01
(exc. GST)
$1,432.21
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | $1,302.01 | $4.34 |
*price indicative
- RS Stock No.:
- 271-6831
- Mfr. Part No.:
- PUN-H-10X1,5-NT-300
- Brand:
- Festo
Related links
- Festo Air Hose Silver TPE 10mm x 300m
- Festo Air Hose Blue TPE 10mm x 300m
- Festo Air Hose Black TPE 10mm x 300m
- Festo Air Hose Translucent Blue TPE 10mm x 300m
- Festo Coil Tubing Without Connector Red TPE 10mm x 300m PUN-H...
- Festo Coil Tubing Without Connector Green TPE 10mm x 300m PUN-H...
- Festo Coil Tubing Without Connector Yellow TPE 10mm x 300m PUN-H...
- Festo Air Hose Natural TPE 4mm x 500m