SMC Air Hose Red PUR 6 mm 20 m TUZ Series, TUZ0604
- RS Stock No.:
- 270-4992
- Mfr. Part No.:
- TUZ0604R-20
- Brand:
- SMC
Subtotal (1 unit)*
$65.36
(exc. GST)
$71.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $65.36 |
*price indicative
- RS Stock No.:
- 270-4992
- Mfr. Part No.:
- TUZ0604R-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Red | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 8 bar | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Resistance Features | Wear Resistant | |
| Outside Diameter | 6mm | |
| Model Number | TUZ0604 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Red | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 8 bar | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Resistance Features Wear Resistant | ||
Outside Diameter 6mm | ||
Model Number TUZ0604 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Air Hose, 4mm Inside Diameter, 20m Length - TUZ0604R-20
This Air hose is a polyurethane tubing designed to convey compressed Air in industrial automation and mechanical systems. It provides a flexible conduit for pneumatic connections in electronics and electrical assembly environments, operating across a defined temperature range to suit varied workplace conditions.
Features & Benefits
• Polyurethane construction provides long service life and abrasion resistance
• Withstands maximum operating pressure of 8 bar for robust pneumatic use
• Rated for operation between -20°C and +60°C for temperature versatility
• Wear-resistant outer surface reduces downtime from surface damage
• Outside diameter of 6mm ensures compatibility with standard fittings
• Withstands maximum operating pressure of 8 bar for robust pneumatic use
• Rated for operation between -20°C and +60°C for temperature versatility
• Wear-resistant outer surface reduces downtime from surface damage
• Outside diameter of 6mm ensures compatibility with standard fittings
**Applications**
• Suitable for pneumatic actuators and Air-driven valves in automation systems
• Ideal for laboratory pneumatic rigs and test benches in electronics
• Used with Air tools on production lines in mechanical workshops
• Can be used for instrument Air distribution in electrical panel assemblies
• Ideal for laboratory pneumatic rigs and test benches in electronics
• Used with Air tools on production lines in mechanical workshops
• Can be used for instrument Air distribution in electrical panel assemblies
What is the internal bore size and how does that affect flow?
The inside diameter is 4mm which determines volumetric flow and pressure drop characteristics for short pneumatic runs.
How long is the tubing and what installation considerations apply?
The tubing is supplied in a continuous 20 m length, plan routing to avoid tight bends that could restrict Air flow.
What material properties affect chemical and wear resistance?
The material is polyurethane, offering resilience to abrasion and a balance of flexibility and tensile strength for industrial handling.
How does the outer dimension influence connector selection?
The outside diameter measures 6 mm, so select compatible push-in fittings or adaptors sized to that external profile.
Related links
- SMC Air Hose Green Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe White Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Air Hose Blue Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe White Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Air Hose Black Polyurethane 10 mm 20 m TUZ Series, Series TUZ
