SMC Air Hose Black PUR 10 mm 20 m TUZ Series, Series TUZ
- RS Stock No.:
- 270-4993
- Mfr. Part No.:
- TUZ1065B-20
- Brand:
- SMC
Subtotal (1 unit)*
$237.50
(exc. GST)
$261.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.50 |
*price indicative
- RS Stock No.:
- 270-4993
- Mfr. Part No.:
- TUZ1065B-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Black | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 8 bar | |
| Application | General Pneumatic Piping | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Wear Resistant | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Model Number | Series TUZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Black | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 8 bar | ||
Application General Pneumatic Piping | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Wear Resistant | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Model Number Series TUZ | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Air Hose, 20m Length, 6.5mm Inside Diameter - TUZ1065B-20
This Air hose is a flexible polyurethane conduit designed for general pneumatic piping in industrial settings. It delivers compressed-Air distribution for automation, electrical, electronics and mechanical tasks while remaining resilient under typical workshop conditions.
Features & Benefits
• Polyurethane construction provides Durable abrasion resistance
• 8 bar maximum pressure supports standard pneumatic systems
• Operates down to -20°C for low-temperature environments
• Sustains up to +60°C for elevated-temperature applications
• 6.5mm internal bore ensures Compact flow control
• 20 m length offers extended reach without frequent joints
• 8 bar maximum pressure supports standard pneumatic systems
• Operates down to -20°C for low-temperature environments
• Sustains up to +60°C for elevated-temperature applications
• 6.5mm internal bore ensures Compact flow control
• 20 m length offers extended reach without frequent joints
**Applications**
• Suitable for automated pick-and-place pneumatic actuators
• Ideal for air-supply runs in electronics-assembly benches
• Used with pneumatic tools in mechanical maintenance bays
• Can be used for plant-level compressed-air distribution loops
• Ideal for air-supply runs in electronics-assembly benches
• Used with pneumatic tools in mechanical maintenance bays
• Can be used for plant-level compressed-air distribution loops
How does the hose cope with abrasive contact in tight routing?
The outer material resists wear and abrasion, reducing scuffing where it rubs against fittings or chassis.
What should be considered when installing over distance?
Use appropriate support to avoid excessive sag over the 20 m run and minimise pressure drop by keeping routing as straight as practical.
Can it be used near heat sources within equipment cabinets?
It is suitable where temperatures do not exceed +60°C
provide clearances to prevent direct contact with hot surfaces.
How does the small bore affect actuator response?
The 6.5mm internal diameter gives lower internal volume, which can speed response for short runs but may increase pressure drop on long or high-flow circuits.
Related links
- SMC Air Hose Red Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Air Hose Green Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Air Hose Blue Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 20 m TUZ Series Series, TUZ1065
- SMC Air Hose Black Polyurethane 2 mm 20 m TU Series, TU0212
- SMC Air Hose Black Polyurethane 8 mm 20 m TUH Series, TUH0858
- SMC Air Hose Black Polyurethane 6 mm 20 m TU Series, TUH0644
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TUZ Series
