SMC Compressed Air Pipe Yellow PUR 6 mm 100 m TUZ Series, TUZ0604
- RS Stock No.:
- 366-339
- Mfr. Part No.:
- TUZ0604Y-100
- Brand:
- SMC
Subtotal (1 unit)*
$285.56
(exc. GST)
$314.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $285.56 |
*price indicative
- RS Stock No.:
- 366-339
- Mfr. Part No.:
- TUZ0604Y-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Wear Resistant | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ0604 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Wear Resistant | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ0604 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 4mm Inside Diameter, 100m Length - TUZ0604Y-100
This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial and automation settings. It is MADE from polyurethane and supplied as a continuous 100 m roll in yellow, intended for carrying compressed Air within machines, control panels and pneumatic assemblies where a compact, flexible Air line is required.
Features & Benefits
• 0.8 MPa maximum operating pressure supports mid-pressure pneumatic circuits
• Operates up to 60°C for use in warmer environments
• Withstands down to -20°C for cold-room compatibility
• Wear‑resistant material reduces replacement frequency
• 6mm outer diameter for neat routing through panels
• Operates up to 60°C for use in warmer environments
• Withstands down to -20°C for cold-room compatibility
• Wear‑resistant material reduces replacement frequency
• 6mm outer diameter for neat routing through panels
**Applications**
• Suitable for internal machine pneumatic connections in automation lines
• Ideal for linking solenoid valves to actuators on production equipment
• Used for pneumatic control tubing within electrical cabinets
• Can be used for compressed Air distribution in maintenance rigs
• Ideal for linking solenoid valves to actuators on production equipment
• Used for pneumatic control tubing within electrical cabinets
• Can be used for compressed Air distribution in maintenance rigs
What material properties affect flexibility and abrasion resistance?
The polyurethane construction provides a balance of flexibility and surface durability, giving resistance to scuffing and mechanical wear while remaining pliable for tight bends.
How should the roll be stored to preserve performance?
Store the Coil away from direct sunlight and heat sources, kept dry and within normal indoor temperature ranges to avoid material ageing before installation.
Are there temperature considerations during installation?
Install at ambient temperatures above the minimum operating temperature to prevent stiffening
avoid Sharp bends that could kink when the material is cold.
How does the tube behave under continuous pressure cycles?
It is suitable for repeated pressurisation up to the stated maximum, maintaining integrity under cyclic loading typical of pneumatic control systems.
Related links
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe White Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe White Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Air Hose Blue Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Black Polyurethane 6 mm 100 m TUZ Series
- SMC Compressed Air Pipe Yellow Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Yellow Polyurethane 4 mm 20 m TUZ Series, TUZ0425
