SMC Compressed Air Pipe Black PUR 8 mm 100 m TUZ Series, TUZ0805
- RS Stock No.:
- 366-342
- Mfr. Part No.:
- TUZ0805B-100
- Brand:
- SMC
Subtotal (1 unit)*
$603.97
(exc. GST)
$664.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $603.97 |
*price indicative
- RS Stock No.:
- 366-342
- Mfr. Part No.:
- TUZ0805B-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Wear Resistant | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ0805 | |
| Number of Tubes | 12 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Wear Resistant | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ0805 | ||
Number of Tubes 12 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 5mm Inside Diameter, 100m Length - TUZ0805B-100
This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial settings. Designed for routed Air delivery and connection to pneumatic equipment, it suits environments requiring durable, flexible tubing compatible with automation, electronics and mechanical installations.
Features & Benefits
• Polyurethane construction gives strong wear resistance
• Operates up to 0.8MPa for high-pressure pneumatic use
• Withstands temperatures from -20 to 60°C for varied climates
• 100m length offers long runs with fewer joints
• Black finish aids Visual identification and routing in panels
• Available in packs of 12 to support multi-line installations
• Operates up to 0.8MPa for high-pressure pneumatic use
• Withstands temperatures from -20 to 60°C for varied climates
• 100m length offers long runs with fewer joints
• Black finish aids Visual identification and routing in panels
• Available in packs of 12 to support multi-line installations
**Applications**
• Suitable for automated valve and actuator supply lines
• Ideal for factory pneumatic distribution manifolds
• Used for control cabinet internal Air routing
• Can be used for compressed Air tool feed in workshops
• Used with assembly-line pick-and-place pneumatic circuits
• Ideal for factory pneumatic distribution manifolds
• Used for control cabinet internal Air routing
• Can be used for compressed Air tool feed in workshops
• Used with assembly-line pick-and-place pneumatic circuits
What is the external size for compatibility with fittings?
The outside diameter measures 8mm, allowing selection of compatible push-fit and compression fittings designed for that OD.
How does the tube behave under thermal cycling?
The material remains flexible between -20 and 60°C, retaining dimensional stability and resistance to cracking across that temperature span.
What benefit does the pack quantity provide for installation teams?
Supplying 12 tubes at once simplifies multi-channel wiring of pneumatic banks and reduces procurement cycles for repeat jobs.
Is the material suitable for areas with abrasion risk?
The polyurethane composition is specified as wear-resistant, improving longevity where tubing is exposed to mechanical contact.
Related links
- SMC Compressed Air Pipe Green Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe White Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe White Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Yellow Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Green Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Red Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Black Polyurethane 8 mm 20 m TUZ Series
- SMC Compressed Air Pipe Black Polyurethane 4 mm 100 m TUZ Series
