SMC Compressed Air Pipe Blue PUR 10 mm 100 m TU Series

Subtotal (1 unit)*

$568.27

(exc. GST)

$625.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$568.27

*price indicative

RS Stock No.:
232-8436
Mfr. Part No.:
TU1065BU-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Blue

Material

PUR

Length

100m

Maximum Operating Pressure

8 bar

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

6.5mm

Outside Diameter

10mm

Standards/Approvals

No

COO (Country of Origin):
VN

SMC Series TU Compressed Air Pipe, 6.5mm Inside Diameter, 100m Length - TU1065BU-100


This compressed Air pipe provides flexible pneumatic conveyance for industrial automation and maintenance tasks. Constructed from polyurethane, it offers a balance of pliability and durability for routine Air distribution across manufacturing, electrical and mechanical environments. Supplied as a long continuous roll, it is intended for deployment where extended runs and tidy routing are required.

Features & Benefits


• Maximum working pressure 8 bar delivers consistent system performance
• Compatible across -20°C to 60°C for varied environmental conditions
• Polyurethane material resists abrasion to extend service life
• 10mm outside diameter fits standard pneumatic clips and fittings
• 100m length reduces join points for cleaner installation

**Applications**


• Suitable for pneumatic actuation lines in automation cells
• Ideal for plant Air distribution in electronics assembly areas
• Used for compressed Air supply to workshop tools and equipment
• Can be used for retrofitting Air lines in mechanical maintenance bays

What temperature ranges can it handle during operation?


It operates reliably between -20°C and 60°C, allowing use in chilled storage areas and near warm machine enclosures within those limits.

How does the hose length benefit installation workflows?


A 100 m roll minimises joints and fittings, reducing potential leak points and speeding up long-run deployments.

Which material properties affect durability under movement?


The polyurethane construction provides flexibility and abrasion resistance, helping it withstand repeated flexing and contact with routed surfaces.

What outside and inside diameters are relevant for connector selection?


Fitting choice should accommodate a 10mm outside diameter and a 6.5mm internal bore to ensure secure Seals and correct flow characteristics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy