SMC Compressed Air Pipe White Nylon 6.35 mm 20 m TISA Series

Subtotal (1 unit)*

$90.99

(exc. GST)

$100.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.99

*price indicative

RS Stock No.:
233-7285
Mfr. Part No.:
TISA07W-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

White

Material

Nylon

Length

20m

Series

TISA

Inside Diameter

4.57mm

Outside Diameter

6.35mm

Standards/Approvals

No

The SMC TISA series is a soft nylon tubing made for general air purpose and it comes in a 20m of roll.

Colour is white

Operating temperature -40 to 100 °C for air

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy