SMC Compressed Air Pipe White Polyurethane 6 mm 20 m TISA Series
- RS Stock No.:
- 232-8402
- Mfr. Part No.:
- TISA11W-20
- Brand:
- SMC
Subtotal (1 unit)*
$179.70
(exc. GST)
$197.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.70 |
*price indicative
- RS Stock No.:
- 232-8402
- Mfr. Part No.:
- TISA11W-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | Polyurethane | |
| Length | 20m | |
| Series | TISA | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material Polyurethane | ||
Length 20m | ||
Series TISA | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC TISA is designed for air pressure piping to product or assembly while preventing static electricity. It is made of a conductive nylon and flame resistant nylon material (UL-94 standard, V-0) and is available in black 20m rolls.
Applicable tubing outer diameter 1/8in to 1/2in
Operating temperature -40 to 100 °C for air and 0 to 50 °C for water
Related links
- SMC Compressed Air Pipe White Nylon 6.35 mm 20 m TISA Series
- SMC Compressed Air Pipe White Nylon 12 12.7 mm 20 m TISA Series
- SMC Compressed Air Pipe White Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Black Nylon 12 9.53 mm 20 m TISA Series
- SMC Compressed Air Pipe Black Nylon 12 6.35 mm 20 m TISA Series
- SMC Compressed Air Pipe White Polyurethane 12 mm 20 m TU Series
- SMC Compressed Air Pipe White Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe White Polyurethane 10 mm 20 m TU Series
