SMC Compressed Air Pipe Black Nylon 12 9.53 mm 20 m TISA Series
- RS Stock No.:
- 843-5148
- Mfr. Part No.:
- TISA11B-20
- Brand:
- SMC
Get a bulk buy discount
Add 5 more to save $173.70
View bulk pricing optionsSubtotal (1 unit)*
$196.18
(exc. GST)
$215.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $196.18 | - |
| 5 + | $161.44 | $173.70 |
*price indicative
- RS Stock No.:
- 843-5148
- Mfr. Part No.:
- TISA11B-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 13 bar | |
| Application | General Pneumatic Tubing | |
| Series | TISA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Inside Diameter | 6.99mm | |
| Resistance Features | Chemical Resistant, Flame Resistant, Extremely Flexible | |
| Outside Diameter | 9.53mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 13 bar | ||
Application General Pneumatic Tubing | ||
Series TISA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Inside Diameter 6.99mm | ||
Resistance Features Chemical Resistant, Flame Resistant, Extremely Flexible | ||
Outside Diameter 9.53mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
Non Compliant
- COO (Country of Origin):
- JP
Soft Nylon Tubing TS/TISA Series
Soft nylon tubing for general pneumatic applications.
Features and Benefits
• Soft nylon tubing;• Choice of colours available;• Metric sizes (TS) and Inch sizes (TISA)
Related links
- SMC Compressed Air Pipe Black Nylon 12 6.35 mm 20 m TISA Series
- SMC Compressed Air Pipe White Nylon 12 12.7 mm 20 m TISA Series
- SMC Compressed Air Pipe White Nylon 6.35 mm 20 m TISA Series
- SMC Compressed Air Pipe White Polyurethane 6 mm 20 m TISA Series
- SMC Compressed Air Pipe Black Nylon 12 9.53 mm 20 m TIA Series
- SMC Compressed Air Pipe Black Nylon 12 8 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 mm 20 m TAU Series, TAU1208
- SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m T Series
