SMC Compressed Air Pipe White Nylon 12 6.35 mm 20 m TIA Series
- RS Stock No.:
- 232-8396
- Mfr. Part No.:
- TIA07W-20
- Brand:
- SMC
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$93.82
(exc. GST)
$103.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $93.82 | - |
| 5 + | $77.22 | 17% |
*price indicative
- RS Stock No.:
- 232-8396
- Mfr. Part No.:
- TIA07W-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | Nylon 12 | |
| Length | 20m | |
| Application | Water | |
| Series | TIA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Inside Diameter | 4.57mm | |
| Outside Diameter | 6.35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material Nylon 12 | ||
Length 20m | ||
Application Water | ||
Series TIA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Inside Diameter 4.57mm | ||
Outside Diameter 6.35mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC TIA Nylon general tubing is 20 m long. It comes in white colour.
Applicable tubing outer diameter 1/8in to 1/2in
Operating temperature -40 to 100 °C for air and 0 to 70 °C for water
Colour white
Related links
- SMC Compressed Air Pipe White Nylon 3.18 mm 20 m TIA Series, TIA01
- SMC Compressed Air Pipe Black Nylon 12 6.35 mm 20 m TIA Series
- SMC Compressed Air Pipe Black Nylon 12 9.53 mm 20 m TIA Series
- SMC Compressed Air Pipe Black Nylon 3.18 mm 20 m TIA Series, TIA01
- SMC Compressed Air Pipe White Nylon 12 8 mm 20 m T Series
- SMC Compressed Air Pipe White Nylon 12 10 mm 20 m T Series
- SMC Compressed Air Pipe White Nylon 12 4 mm 20 m T Series
- SMC Compressed Air Pipe White Nylon 12 10 mm 20 m TS Series
