SMC Compressed Air Pipe Black Polyurethane 12 mm 20 m TUZ Series, TUZ1208
- RS Stock No.:
- 366-356
- Mfr. Part No.:
- TUZ1208B-20
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 366-356
- Mfr. Part No.:
- TUZ1208B-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Wear Resistant | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ1208 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Wear Resistant | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ1208 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 8mm Inside Diameter, 20m Length - TUZ1208B-20
This compressed Air pipe is a polyurethane line designed for pneumatic distribution in industrial settings. It serves as a flexible conduit for compressed gases in automation, electrical and mechanical systems, offering a balance of pliability and durability for routine plant and workshop use.
Features & Benefits
• 0.8MPa maximum operating pressure delivers consistent pneumatic supply
• Temperature tolerance to 60°C supports warm-environment operation
• Wear‑resistant material reduces abrasion-related maintenance
• 8mm inside diameter maintains Compact flow integrity
• 12mm outside diameter enables secure connector fit
• Temperature tolerance to 60°C supports warm-environment operation
• Wear‑resistant material reduces abrasion-related maintenance
• 8mm inside diameter maintains Compact flow integrity
• 12mm outside diameter enables secure connector fit
**Applications**
• Suitable for pneumatic control lines in automation panels
• Ideal for routing Air to actuators and valves in production lines
• Used for instrument Air runs in electrical enclosures
• Can be used for shop-floor compressed Air tools and assemblies
• Ideal for routing Air to actuators and valves in production lines
• Used for instrument Air runs in electrical enclosures
• Can be used for shop-floor compressed Air tools and assemblies
What material properties affect flexibility and longevity?
The tubing is MADE from polyurethane which combines high flexibility with resistance to wear, allowing repeated flexing without Rapid degradation.
How should temperature extremes influence installation location choices?
Install where ambient and fluid temperatures remain within the −20°C to 60°C range to preserve material performance and avoid stiffening or softening.
How long is the supplied roll and how does that impact deployment?
The product is supplied as a 20 m length, allowing continuous runs without frequent joints, which reduces potential leak points.
Is the tubing suitable for environments with chemical sensitivity concerns?
It conforms to RoHS, indicating the material selection avoids restricted substances relevant to sensitive electronic and electrical applications.
Related links
- SMC Compressed Air Pipe White Polyurethane 12 mm 20 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 100 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TUZ Series
- SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TUZ Series
- SMC Compressed Air Pipe Black Polyurethane 8 mm 20 m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 20 m TUZ Series
- SMC Compressed Air Pipe Green Polyurethane 4 mm 20 m TUZ Series
