SMC Compressed Air Pipe White PUR 8 mm 20 m TUZ Series, TUZ0805
- RS Stock No.:
- 366-349
- Mfr. Part No.:
- TUZ0805W-20
- Brand:
- SMC
Subtotal (1 unit)*
$109.19
(exc. GST)
$120.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $109.19 |
*price indicative
- RS Stock No.:
- 366-349
- Mfr. Part No.:
- TUZ0805W-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Wear Resistant | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ0805 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Wear Resistant | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ0805 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 5mm Inside Diameter, 20m Length - TUZ0805W-20
This compressed Air pipe is a polyurethane tubing designed for pneumatic fluid conveyance in industrial environments. It provides a flexible conduit for compressed Air distribution, suited to applications requiring a Compact bore and a Durable outer profile, and is available in a 20 m length in white.
Features & Benefits
• 0.8 MPa maximum operating pressure ensures stable airflow delivery
• 60°C maximum temperature enables high-heat process compatibility
• -20°C minimum temperature maintains pliability in cold conditions
• Wear-resistant construction extends service life in motion systems
• 8mm outside diameter allows Compact routing in confined spaces
• RoHS compliance supports installations with restricted substances
• 60°C maximum temperature enables high-heat process compatibility
• -20°C minimum temperature maintains pliability in cold conditions
• Wear-resistant construction extends service life in motion systems
• 8mm outside diameter allows Compact routing in confined spaces
• RoHS compliance supports installations with restricted substances
**Applications**
• Suitable for automated valve actuation in production lines
• Ideal for pneumatic control in electronics assembly equipment
• Used with Air tools in electrical maintenance workshops
• Can be used for signal Air lines in mechanical handling systems
• Ideal for pneumatic control in electronics assembly equipment
• Used with Air tools in electrical maintenance workshops
• Can be used for signal Air lines in mechanical handling systems
What internal bore size should I expect for flow calculations?
The internal diameter is 5 mm, which you can use to estimate volumetric flow and pressure drop for short runs.
How should it be stored to preserve material properties?
Keep it coiled in a dry area away from direct sunlight and ozone sources to prevent premature surface degradation.
Is the tubing compatible with elevated temperature sterilisation cycles?
It tolerates up to 60°C continuously
exposure above this may accelerate softening and reduce lifespan.
How does the outer profile affect installation in tight assemblies?
The 8mm external size permits neat bundling and passage through standard pneumatic clips and channels without excessive bulk.
Related links
- SMC Compressed Air Pipe White Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Yellow Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Red Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Green Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Green Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Black Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe White Polyurethane 12 mm 20 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe White Polyurethane 6 mm 20 m TUZ Series, TUZ0604
