SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TUZ Series

Subtotal (1 unit)*

$80.46

(exc. GST)

$88.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.46

*price indicative

RS Stock No.:
233-7320
Mfr. Part No.:
TUZ0805BU-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Blue

Material

Polyurethane

Length

20m

Maximum Operating Pressure

0.8 Mpa

Application

General Pneumatic Tubing

Series

TUZ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Resistance Features

Wear Resistant

Inside Diameter

5mm

Outside Diameter

8mm

Standards/Approvals

No

SMC TUZ Series Compressed Air Pipe, 5mm Inside Diameter, 20m Length - TUZ0805BU-20


This compressed Air pipe is a polyurethane tube designed for general pneumatic tubing applications in industrial settings. It serves as a flexible conduit for compressed Air within automation, electronics, electrical and mechanical systems, offering a balance of pliability and durability for routine pneumatic distribution.

Features & Benefits


• Polyurethane construction delivers long service life and resistance to wear
• Rated for up to 0.8 MPa to support moderate-pressure pneumatic circuits
• Operates between -20°C and 60°C for varied environmental conditions
• Blue sheath eases Visual identification and line management
• 20 m length reduces jointing and installation time

**Applications**


• Suitable for pneumatic actuators and valve islands in factory automation
• Ideal for machine-tool Air supply lines in mechanical workshops
• Used for control Air in electrical panel interconnects and enclosures
• Can be used for instrument Air distribution in Electronic Assembly areas

How does the tubing handle temperature fluctuations during operation?


It maintains functional flexibility and pressure containment from -20°C to 60°C, permitting use across cold-storage adjacencies and moderately warm process environments.

What resistance properties aid longevity under frequent movement?


The material formulation provides wear-resistant behaviour against abrasion and repeated flexing, reducing failure from rubbing or vibration.

How does the colour aid maintenance and system layout?


The blue outer surface provides clear Visual distinction for compressed Air lines, simplifying tracing and reducing the risk of misconnections during servicing.

What pressure scenarios is it suitable for within pneumatic systems?


With a maximum operating pressure of 0.8 MPa, it is appropriate for common medium-pressure pneumatic circuits but not for high-pressure applications.

Can this be used where a long continuous run is required?


The supplied 20 m length allows extended continuous routing, decreasing the number of fittings and potential leak points.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy