Norgren Compressed Air Pipe Yellow Polyurethane 12mm x 25m PU2 Series
- RS Stock No.:
- 220-3923
- Mfr. Part No.:
- PU2-0312025C
- Brand:
- Norgren
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Reel of 25
$304.73
(exc. GST)
$335.20
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 4 | $304.73 | $12.189 |
5 - 9 | $300.47 | $12.019 |
10 + | $294.35 | $11.774 |
*price indicative
- RS Stock No.:
- 220-3923
- Mfr. Part No.:
- PU2-0312025C
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The IMI Norgren PU2 series is polyurethane tubing offers excellent mechanical properties and industry leading flexibility. This polyurethane tubing have 12mm O/D and length of 25m. The colour of this tubing is yellow.
Operating pressure is -40 to 80 bar
25 metre lengths supplied in cartons providing good protection and easy storage
25 metre lengths supplied in cartons providing good protection and easy storage
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 12mm |
Hose Inside Diameter | 8mm |
Colour | Yellow |
Material | Polyurethane |
Length | 25m |
Manufacturer Series | PU2 |
Related links
- Norgren Compressed Air Pipe Blue Polyurethane 12mm x 25m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 12mm x 25m PU2 Series
- Norgren Compressed Air Pipe Translucent Polyurethane 12mm x 25m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 12mm x 25m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 10mm x 25m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 4mm x 25m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 8mm x 25m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 6mm x 25m PU2 Series