Norgren Compressed Air Pipe Translucent Polyurethane 6 mm 25 m PU2 Series

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 25 units)*

$103.10

(exc. GST)

$113.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 4$103.10$4.124
5 - 9$101.06$4.042
10 +$99.00$3.96

*price indicative

RS Stock No.:
218-0667
Mfr. Part No.:
PU2-0006025C
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Compressed Air Pipe

Colour

Translucent

Material

Polyurethane

Length

25m

Maximum Operating Pressure

9 bar

Application

Industrial

Series

PU2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

IMI Norgren Compressed Air Pipe, 4mm ID, 9 Bar Maximum Pressure - PU2 Series - PU2-0006025C


When you need a strong and flexible hose for your pneumatic system, go for this translucent compressed air pipe from IMI Norgren. As it can handle pressures of up to 9 bar, it's a robust choice for demanding jobs. The high-strength polyurethane material is resistant to abrasion, tears and impacts, and shrugs off common contaminants like oil and grease with ease. This means you can expect a long service life from this product even in challenging industrial settings. Thanks to the generous 25m length, you'll have plenty of tubing to make unbroken connections over long distances. Alternatively, you can easily cut it to the exact size you need.

Features & Benefits


• Wide operating temperature range between -40°C and +60°C means it's compatible with challenging conditions

• Supplied in a protective carton to make storage a breeze

• Light-stabilised to protect against UV degradation for maximum durability

Applications


• Aeronautical engineering

• Food manufacturing

• Chemical production

Is this hose flexible enough for use in confined spaces?


It certainly is. With a minimum bend radius of just 9mm, the air pipe will easily loop without kinking even in the tightest of spots.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy