Norgren Compressed Air Pipe Black Polyurethane 10 mm 25 m PU2 Series

Get a bulk buy discount

Add 5 more to save $22.20

View bulk pricing options

Subtotal (1 reel of 25 units)*

$316.32

(exc. GST)

$347.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$316.32$12.653-
5 - 9$311.88$12.475$22.20
10 +$305.51$12.22$108.10

*price indicative

RS Stock No.:
218-0683
Mfr. Part No.:
PU2-0710025C
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Compressed Air Pipe

Colour

Black

Material

Polyurethane

Length

25m

Maximum Operating Pressure

12 bar

Series

PU2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Inside Diameter

7mm

Outside Diameter

10mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The IMI Norgren PU2 series is polyurethane tubing offers excellent mechanical properties and industry leading flexibility. This polyurethane tubing have 10mm O/D and length of 25m. The colour of this tubing is black.

Operating pressure is -40 to 80 bar

25 metre lengths supplied in cartons providing good protection and easy storage

  • RS Stock No. 2203922
  • Mfr. Part No. PU2-0310025C
1 Reel of 25
$282.10
  • RS Stock No. 2203917
  • Mfr. Part No. PU2-0110025C
1 Reel of 25
$274.78
  • RS Stock No. 2203926
  • Mfr. Part No. PU2-0712025C
1 Reel of 25
$333.36
1 Reel of 25
$285.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy