Norgren Compressed Air Pipe Black Plastic 10 mm 25 m PA2 Series
- RS Stock No.:
- 212-9302
- Mfr. Part No.:
- PA2-0710025C
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$289.46
(exc. GST)
$318.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $289.46 | $11.578 | - |
| 5 - 9 | $281.37 | $11.255 | 2% |
| 10 + | $269.77 | $10.791 | 6% |
*price indicative
- RS Stock No.:
- 212-9302
- Mfr. Part No.:
- PA2-0710025C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Plastic | |
| Length | 25m | |
| Maximum Operating Pressure | 19 bar | |
| Application | General Pneumatic Tubing | |
| Series | PA2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 20°C | |
| Inside Diameter | 7.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Plastic | ||
Length 25m | ||
Maximum Operating Pressure 19 bar | ||
Application General Pneumatic Tubing | ||
Series PA2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 20°C | ||
Inside Diameter 7.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The IMI Norgren PA2 series PA tube is suitable for use on air braking systems of commercial vehicles. The tube is 25 metre long supplied in cartons providing good protection and easy storage.
Outside diameter = 10mm
Colour = black
DIN 74324 conforms
Related links
- Norgren Compressed Air Pipe Black Plastic 6 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Black Plastic 4 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Black Plastic 12 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Blue Plastic 10 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Black Nylon 14 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Black Nylon 16 mm 25 m PA2 series Series, PA Tube
- Norgren Compressed Air Pipe Red Plastic 8 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Blue Plastic 8 mm 25 m PA2 Series
