Norgren Compressed Air Pipe Black Plastic 4 mm 25 m PA2 Series

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 reel of 25 units)*

$58.28

(exc. GST)

$64.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$58.28$2.331-
5 - 9$56.67$2.2672%
10 +$54.36$2.1746%

*price indicative

RS Stock No.:
212-9299
Mfr. Part No.:
PA2-0704025C
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Compressed Air Pipe

Colour

Black

Material

Plastic

Length

25m

Maximum Operating Pressure

31 bar

Application

General Pneumatic Tubing

Series

PA2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Inside Diameter

2.5mm

Outside Diameter

4mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

IMI Norgren Compressed Air Pipe, -40°C to +80°C Operating Temperature Range, 2.5mm ID - PA2 Series - PA2-0704025C


Get compressed air exactly where you want it with this pipe from IMI Norgren. With a minimum bend radius of 25mm, it's flexible enough to curve around and loop between your equipment. You can be sure it's strong and resistant to fractures, wear and impacts, as it's made from fully plasticised type 12 nylon. A wide operating temperature range between -40°C and +80°C, means the tubing has no trouble handling tough conditions. It has a standard outer diameter of 4mm, making it widely compatible with fittings and suitable for air-brake appliances.

Features & Benefits


• Black colour for simple identification in a colour-coded setup

• Light stabilised to prevent degradation in outdoor conditions

• Maximum operating pressure of 31 bar for use with heavy-duty applications

Applications


• Commercial vehicles

• Industrial automation

• Instrumentation

• Process control

• HVAC systems

How long is this compressed air pipe?


The tubing comes in a length of 25m, enabling you to make long pipe runs. As it's easy to cut down, you can also use it to make lots of short connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy