Norgren Compressed Air Pipe Red Plastic 4 mm 25 m PA2 Series

Get a bulk buy discount

Add 5 more to save $8.30

View bulk pricing options

Subtotal (1 reel of 25 units)*

$59.38

(exc. GST)

$65.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$59.38$2.375-
5 - 9$57.72$2.309$8.30
10 +$55.37$2.215$40.10

*price indicative

RS Stock No.:
212-9290
Mfr. Part No.:
PA2-0104025C
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Compressed Air Pipe

Colour

Red

Material

Plastic

Length

25m

Maximum Operating Pressure

31 bar

Application

General Pneumatic Tubing

Series

PA2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Inside Diameter

2.5mm

Outside Diameter

4mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

IMI Norgren Compressed Air Pipe, 31 Bar Maximum Operating Pressure, -40°C to +80°C Operating Temperature Range - PA2 Series - PA2-0104025C


Need a compressed air pipe that bends over backwards to make your air-supply connections work? Reach for this one from IMI Norgren. Made from polyamide type 12, this nylon tubing is fully plasticised to ensure it's pliable and resistant to wear and impact. A minimum bend radius of 25mm gives you the flexibility to reach around corners and feed it through equipment. It's also light stabilised, ensuring it stays strong when it's used outdoors. This pipe's red colour is simple to spot in complex systems.

Features & Benefits


• Performs reliably in temperatures of -40°C to +80°C

• 25m reel gives you scope to make long pipeline connections

• Easy to cut into smaller lengths for versatility

Applications


• Commercial vehicles

• Pneumatic equipment

• Industrial automation

• HVAC systems

What's the diameter of this compressed air pipe?


The tubing has an outer diameter of 4mm and inner diameter of 2.5mm for wide compatibility with regulation systems and fittings.

What's the maximum pressure the pipe can stand?


This air hose is capable of working with pressures up to 31 bar when temperatures are between -40°C and +20°C, so it takes the strain of heavy-duty applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy