SMC Compressed Air Pipe Red PUR 10 mm 20 m TUZ Series, TUZ1065
- RS Stock No.:
- 366-354
- Mfr. Part No.:
- TUZ1065R-20
- Brand:
- SMC
Subtotal (1 unit)*
$160.88
(exc. GST)
$176.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $160.88 |
*price indicative
- RS Stock No.:
- 366-354
- Mfr. Part No.:
- TUZ1065R-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Wear Resistant | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ1065 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Wear Resistant | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ1065 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 20m Length, 6.5mm Inside Diameter - TUZ1065R-20
This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial settings, designed to carry compressed Air between components while withstanding routine mechanical stresses. It is intended for installation in control cabinets, automation rigs and machine assemblies where a coloured, resilient tubing is required to route Air reliably across equipment.
Features & Benefits
• Polyurethane construction offers high wear resistance for prolonged service life
• Maximum operating pressure 0.8MPa enables use in typical pneumatic circuits
• Working temperature range to 60°C supports elevated thermal environments
• Low-temperature tolerance down to -20°C allows cold-store operation
• Outside diameter 10mm ensures straightforward push-fit connections
• Conforms to RoHS which simplifies material selection for regulated projects
• Maximum operating pressure 0.8MPa enables use in typical pneumatic circuits
• Working temperature range to 60°C supports elevated thermal environments
• Low-temperature tolerance down to -20°C allows cold-store operation
• Outside diameter 10mm ensures straightforward push-fit connections
• Conforms to RoHS which simplifies material selection for regulated projects
**Applications**
• Suitable for connecting valves and actuators in automation systems
• Ideal for Air supply lines in Electronic Assembly machinery
• Used for instrument Air routing in control panels
• Can be used for interlinking pneumatic tools in mechanical workshops
• Suitable for compressed Air distribution in small pneumatic conveyors
• Ideal for Air supply lines in Electronic Assembly machinery
• Used for instrument Air routing in control panels
• Can be used for interlinking pneumatic tools in mechanical workshops
• Suitable for compressed Air distribution in small pneumatic conveyors
What material characteristics aid abrasion resistance during repeated flexing?
The flexible polymer Matrix used in the tube resists surface wear and scuffing under repeated bending, reducing the need for frequent replacement in vibrating installations.
How does the tube perform when routed through tight bends or cable trays?
Its flexible wall composition permits routing through confined paths while maintaining internal Air flow and preventing kinking under typical installation radii.
What Visual identification does the tubing offer for system organisation?
The coloured exterior provides clear Visual differentiation for Air circuits, helping maintenance teams quickly trace lines during diagnostics without additional labelling.
How long is a single supply length and how does that affect installation planning?
The product is supplied as a continuous 20m length which allows planning for continuous runs and minimises the number of joints required on site.
Related links
- SMC Compressed Air Pipe White Polyurethane 10 mm 20 m TUZ Series, TUZ1065
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 20 m TUZ Series Series, TUZ1065
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 100 m TUZ Series, TUZ1065
- SMC Compressed Air Pipe Red Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Red Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TUZ Series, TUZ0805R-100
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TUZ Series
