SMC Compressed Air Pipe Yellow Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- RS Stock No.:
- 366-333
- Mfr. Part No.:
- TUZ0425Y-20
- Brand:
- SMC
Subtotal (1 unit)*
$36.44
(exc. GST)
$40.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.44 |
*price indicative
- RS Stock No.:
- 366-333
- Mfr. Part No.:
- TUZ0425Y-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Wear Resistant | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ0425 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Wear Resistant | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ0425 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 2.5mm Inside Diameter, 20m Length - TUZ0425Y-20
This compressed Air pipe is a flexible polyurethane tubing designed for conveying compressed Air in industrial control systems. It is supplied as a single 20 m length in yellow and is intended for use where a bendable, lightweight Air line is required in automation, electronics and mechanical environments. The tubing supports operation across a broad temperature span and is suited to routine pneumatic connections in production and testing setups.
Features & Benefits
• Maximum operating pressure 0.8 MPa provides dependable pneumatic service
• Wear-resistant material reduces abrasion-related maintenance
• Temperature capability -20°C to 60°C maintains performance range
• Outside diameter 4mm enables Compact routing in confined spaces
• Inside diameter 2.5mm ensures consistent flow for small-bore actuators
• Wear-resistant material reduces abrasion-related maintenance
• Temperature capability -20°C to 60°C maintains performance range
• Outside diameter 4mm enables Compact routing in confined spaces
• Inside diameter 2.5mm ensures consistent flow for small-bore actuators
**Applications**
• Suitable for linking pneumatic valves and small cylinders in automation
• Ideal for Air delivery to control panels and instrumentation racks
• Used with assembly-line pick-and-place vacuum generators
• Can be used for laboratory compressed Air distribution and test rigs
• Ideal for Air delivery to control panels and instrumentation racks
• Used with assembly-line pick-and-place vacuum generators
• Can be used for laboratory compressed Air distribution and test rigs
What material composition affects flexibility and durability?
The tubing is manufactured from polyurethane, which combines elasticity with resistance to wear for repeated flexing in dynamic installations.
How should the tubing be handled during installation to avoid damage?
Avoid Sharp kinking and use smooth-radius bends, secure with appropriate clamps to prevent chafing against edges that could abrade the outer surface.
Is the product suitable for electrically sensitive environments?
The yellow sheath provides Visual identification
the material is non-metallic so it does not conduct electricity, helping separation from live conductors.
What regulatory limitation is indicated for disposal or use?
The tubing complies with RoHS, indicating restriction of specific hazardous substances for environmental and safety considerations.
Related links
- SMC Compressed Air Pipe White Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe Red Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe White Polyurethane 4 mm 100 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe Yellow Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TUZ Series
- SMC Compressed Air Pipe Green Polyurethane 4 mm 20 m TUZ Series
