Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- RS Stock No.:
- 341-355
- Mfr. Part No.:
- S300405
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.93
(exc. GST)
$50.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $45.93 |
| 10 + | $42.26 |
*price indicative
- RS Stock No.:
- 341-355
- Mfr. Part No.:
- S300405
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Connector Type | Male IEC 9.52 mm | |
| Number of Outlets | 1 | |
| Gender | Male | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | White | |
| Finish | Matt | |
| Mount Type | Flush | |
| Material | TPE | |
| Screwed/Screwless | Screwed | |
| Depth | 34.1mm | |
| Series | Ovalis | |
| Standards/Approvals | Green Premium product, EN 50083-4, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Connector Type Male IEC 9.52 mm | ||
Number of Outlets 1 | ||
Gender Male | ||
Width 71mm | ||
Height 71mm | ||
Colour White | ||
Finish Matt | ||
Mount Type Flush | ||
Material TPE | ||
Screwed/Screwless Screwed | ||
Depth 34.1mm | ||
Series Ovalis | ||
Standards/Approvals Green Premium product, EN 50083-4, RoHS, REACH | ||
- COO (Country of Origin):
- ES
The Schneider Electric TV socket features a mechanism with a fixing frame and is designed for indoor use. It has an individual TV socket with a male IEC 9.52 mm connector and comes in a white colour tint. The socket supports a path attenuation of 1.5 dB (5–1800 MHz) and 2.5 dB (1800–2150 MHz), ensuring reliable signal transmission. It includes one input and allows for flush mounting with a fixing mode by screws or claws. The packaging includes a paint cover, and it is sold as an indivisible unit.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
IP21D rated
- RS Stock No. 0341391
- Mfr. Part No. S500445
Each
$62.17
- RS Stock No. 0432813
- Mfr. Part No. S510445
Each
$40.22
- RS Stock No. 0341357
- Mfr. Part No. S320451
Each
$58.58
- RS Stock No. 0341385
- Mfr. Part No. S340405
Each
$36.48
Related links
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Type F Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Type F Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Type F Male IEC 9.52 mm Cobalt Blue Male 1 Outlet Socket, Flush
- Schneider Electric Female IEC 9.52 mm Male IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush











