Kern Spring Balance, 100 Resolution, 5kg Weight Capacity Metric

N

Subtotal (1 unit)*

$596.73

(exc. GST)

$656.40

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$596.73

*price indicative

RS Stock No.:
863-416
Mfr. Part No.:
285-052
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Spring Balance

Weighing Capacity

5kg

Resolution

100

Imperial/Metric

Metric

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CH
The Kern spring balance offers precise weight measurement in a robust aluminium casing, specifically designed for user-friendly g/kg readouts, making it a reliable tool for various professional environments.

Weighing capacity of up to 5000 g enables versatility

Readability of 50 g allows for precise measuring

Tension force direction optimises usability

Aluminium housing ensures durability and robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy