Schneider Electric Type F, Female IEC 9.52 mm, Male IEC 9.52 mm White Male 1 Outlet Socket, Flush

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$58.58

(exc. GST)

$64.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$58.58
10 +$53.90

*price indicative

RS Stock No.:
341-357
Mfr. Part No.:
S320451
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Connector Type

Type F, Female IEC 9.52 mm, Male IEC 9.52 mm

Product Type

Socket

Number of Outlets

1

Gender

Male

Width

71mm

Height

71mm

Colour

White

Finish

Matt

Mount Type

Flush

Screwed/Screwless

Screwed

Material

TPE

Series

Ovalis

Standards/Approvals

RoHS, Green Premium product, EN 50083-4, REACH

Depth

40mm

COO (Country of Origin):
CN
The Schneider Electric TV/R socket features a mechanism with a fixing frame and is designed for indoor use. It has an individual TV socket with a male IEC 9.52 mm TV connector and a female IEC 9.52 mm radio connector. The socket supports one input and allows for flush mounting. It has a maximum branch attenuation of 1.5 dB for radio signals (5 to 108 MHz) and TV signals (125 to 862 MHz), ensuring minimal signal loss. The minimum return loss is 10 dB IN-OUT, 10 dB TV, and 12 dB R, ensuring stable signal performance. It is packaged with a paint cover and sold as an indivisible unit.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy